
The MIC58P01YN is an 8-channel low-side driver IC from Microchip, featuring a maximum output current of 500mA and a maximum output voltage of 80V. It operates over a temperature range of -40°C to 85°C and is packaged in a PDIP-22 package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The MIC58P01YN is designed for use in parallel interface configurations and is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC58P01YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC58P01YN technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 80V |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.4mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC58P01YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.