
8-channel latched driver, surface mountable in a 24-pin SOIC package. Features over-temperature fault protection and supports a wide operating temperature range of -40°C to 85°C. Delivers 500mA high and low level output current with an 80V maximum output voltage. Operates from a 5V to 15V supply voltage and utilizes a parallel interface with inverting logic. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Microchip MIC58P01YWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC58P01YWM technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| High Level Output Current | 500mA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 80V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| RoHS Compliant | Yes |
| Supply Current | 3.3mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC58P01YWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
