
The MIC58P01YWM-TR is an 8-channel low-side fault protected driver IC from Microchip, packaged in a SOIC-24 case and available in tape and reel quantities of 1000. Operating over a temperature range of -55°C to 125°C, each output can supply up to 500mA. This IC is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC58P01YWM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC58P01YWM-TR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC58P01YWM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
