This 8-bit hot swap controller is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It features a maximum output current of 500mA and is powered by a 5V supply voltage. The device is packaged in a PLCC package and is available in quantities of 1000 units per reel. Note that this product contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Microchip MIC58P42BVTR technical specifications.
| Package/Case | PLCC |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.