
8-bit serial-in, parallel-out peripheral driver IC featuring 8 low-side output channels. This through-hole DIP package component operates with a supply voltage range of 5V to 12V and delivers a maximum output current of 500mA per channel. It offers 80V output voltage capability and includes over-temperature fault protection. The interface is serial, with a non-inverting polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC58P42YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC58P42YN technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Output Voltage | 80V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Supply Current | 6.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC58P42YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
