Checking distributor stock and pricing after the page loads.
Microchip MIC58P42YV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-J20 |
| Width | 8.94 |
| Length | 8.94 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.