
The MIC58P42YWM is an 8-channel low-side fault protected shift register from Microchip, packaged in a SOIC W. It operates over a temperature range of -40°C to 85°C and features a maximum output current of 500mA. The device is designed for surface mount applications and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Microchip MIC58P42YWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC58P42YWM technical specifications.
| Package/Case | SOIC W |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MIC58P42YWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
