Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC59150YME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC59150YME technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 100mV |
| Height | 1.5mm |
| Length | 4.93mm |
| Min Current Limit | 1.8A |
| Max Input Voltage | 3.8V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.93mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC59150YME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
