Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC59300-1.2YME-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC59300-1.2YME-TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 205mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.3A |
| Max Input Voltage | 3.8V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC59300-1.2YME-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
