
The MIC59300WU is a single output linear voltage regulator with an adjustable output voltage of 3.3V and a maximum output current of 3A. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-263-6 case. The device is RoHS compliant and lead free, with a dropout voltage of 205mV. It is suitable for surface mount applications and is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC59300WU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC59300WU technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 205mV |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Min Current Limit | 3.3A |
| Max Input Voltage | 3.8V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.7A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 9.17mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC59300WU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
