
Adjustable positive LDO regulator featuring a 1% output voltage accuracy and a low 205mV dropout voltage. This surface mount component offers a maximum output current of 4.7A and an adjustable output voltage range from 0.5V to 3.3V. It operates with an input voltage range of 1V to 3.8V and is housed in a compact SOIC package. Designed for a wide operating temperature range of -40°C to 125°C, this lead-free and RoHS compliant integrated circuit is suitable for demanding power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC59300YME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC59300YME technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 205mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Min Current Limit | 3.3A |
| Max Input Voltage | 3.8V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.7A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.93mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC59300YME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
