
The MIC59P50BV is an 8-channel low-side driver IC from Microchip, featuring a maximum output current of 500mA. It operates over a temperature range of -40°C to 85°C and is available in a PLCC package. The device is not RoHS compliant due to the presence of lead. It is designed for surface mount applications and is packaged in a rail/Tube format with 38 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC59P50BV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC59P50BV technical specifications.
| Package/Case | PLCC |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC59P50BV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
