Microchip MIC59P50BWM technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC59P50BWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
