Microchip MIC59P50YN technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 80V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Supply Current | 3.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC59P50YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
