Microchip MIC59P50YV technical specifications.
| Package/Case | PLCC |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.48 |
| Package Width (mm) | 11.48 |
| Package Height (mm) | 3.68(Min) |
| Mounting | Surface Mount |
| Category | Parallel Input Latched Driver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC59P50YV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.