This industrial-grade latch based peripheral driver IC operates within a temperature range of -40°C to 85°C. It features a 28-terminal package with a quad terminal position and measures 11.48mm in width and length. The device is designed to work with a nominal supply voltage of 5V and a minimum supply voltage of 4V. It is available in a 28-pin LCC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC59P50YV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC59P50YV-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC59P50YV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.