
8-channel parallel input latched driver IC, surface mountable in a 24-pin SOIC package. Features 8 low-side outputs with 500mA high and low level output current capability and up to 80V maximum output voltage. Operates from a 5V to 15V supply voltage range with a typical supply current of 6.4mA. Includes over-temperature fault protection and is RoHS compliant.
Microchip MIC59P50YWM technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| High Level Output Current | 500mA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 80V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.4mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC59P50YWM to view detailed technical specifications.
No datasheet is available for this part.
