The MIC59P50YWM-TR is an 8-channel low-side driver IC from Microchip, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a lead-free SOIC-24 package. The device is RoHS compliant and offers fault protection against over temperature conditions. It can handle a maximum output current of 500mA and a maximum output voltage of 80V. The IC is suitable for use in a variety of applications, including those requiring parallel interface connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC59P50YWM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC59P50YWM-TR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC59P50YWM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.