
This 8-bit serial interface IC is packaged in a SOIC package and operates at a maximum supply voltage of 5V. It can handle a maximum output current of 500mA. The IC is designed to function within an operating temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Microchip MIC59P60BWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC59P60BWM technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC59P60BWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
