Sign in to ask questions about the Microchip MIC59P60YWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC59P60YWM technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 80V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC59P60YWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
