Microchip MIC61150-10YML-TR technical specifications.
| Dropout Voltage | 75mV |
| Min Current Limit | 1.7A |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 1V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC61150-10YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
