The MIC61150YML is a dual linear voltage regulator from Microchip. It has 10 terminals and a dual terminal position. The JEDEC package code is S-PDSO-N10, with a width and length of 3mm. The device has one function and operates within a temperature range of -40°C to 125°C. It can supply up to 1.5A of current and has a dropout voltage of up to 0.2V.
Checking distributor stock and pricing after the page loads.
Microchip MIC61150YML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 3 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.