
The MIC61150YMME is a single-channel linear voltage regulator with a fixed output voltage of 3V. It can supply a maximum output current of 1.5A and has a dropout voltage of 75mV. The device is packaged in a lead-free MSOP-10 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The MIC61150YMME is RoHS compliant and is suitable for use in a variety of applications where a low-dropout voltage regulator is required.
Checking distributor stock and pricing after the page loads.
Microchip MIC61150YMME technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.7A |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.