The MIC61300YML is a dual linear voltage regulator from Microchip, featuring a maximum output voltage of 3V and a minimum output voltage of 0.5V. It can supply a maximum output current of 3A and operates within a temperature range of -40°C to 125°C. The device is packaged in a 3 x 3 mm, lead-free MLF-10 package.
Checking distributor stock and pricing after the page loads.
Microchip MIC61300YML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 3 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.