Adjustable positive linear voltage regulator (LDO) with 3A output current and 0.35V dropout voltage. Features a minimum input voltage of 1.1V and a maximum input voltage of 3.6V. Offers a minimum current limit of 3.5A and operates within a temperature range of -40°C to 85°C. This surface mount component is supplied on tape and reel, is lead-free, and RoHS compliant.
Microchip MIC61300YML-TR technical specifications.
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.5A |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC61300YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
