
The MIC61300YMME is a 3V adjustable linear voltage regulator with a maximum output current of 3A and a dropout voltage of 150mV. It is available in a lead-free MSOP-10 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The MIC61300YMME is a single output regulator with a reference voltage of 500mV.
Microchip MIC61300YMME technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.5A |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| Reference Voltage | 500mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC61300YMME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.