
The MIC61300YMME-TR is a single, positive output linear voltage regulator with an adjustable output voltage. It has a maximum output current of 3A and a maximum output voltage of 3V. The device is packaged in a lead-free MSOP-10 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Microchip MIC61300YMME-TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.5A |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC61300YMME-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
