
Single general-purpose operational amplifier with a 2.5MHz gain bandwidth product and 6V/µs slew rate. Features a 1.3mA operating supply current and 50mA output current per channel. This surface mount device is housed in a 5-pin SOT-23 package, supporting dual supply voltages from ±2V to ±16V and single supply voltages from 4V to 32V. Offers 45dB common mode rejection ratio and 65dB power supply rejection ratio.
Microchip MIC6211YM5-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 45dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 2.5MHz |
| Height | 1.1mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | IttyBitty® |
| Slew Rate | 6V/µs |
| Slew Rate-Nom | 6V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.61dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC6211YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
