The MIC6270BM5 is an industrial-grade comparator from Microchip, featuring a 5-pin LSSOP package and operating over a temperature range of -40C to 85C. It has a nominal supply voltage of 5V and a maximum supply voltage limit of 36V. The comparator has a maximum input offset voltage of 9000uV and an average bias current of 0.4uA. It is suitable for use in industrial applications where high precision and reliability are required.
Checking distributor stock and pricing after the page loads.
Microchip MIC6270BM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.