The MIC6315-26D2UYTR is a 1-channel industrial IC from Microchip, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.6V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 1V. The IC is packaged in a 4-pin TSOP package, measuring 1.3mm in width and 2.86mm in length.
Checking distributor stock and pricing after the page loads.
Microchip MIC6315-26D2UYTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.