
The MIC6315-30D3U is a simple reset/power-on reset IC with a threshold voltage of 3V and active low reset. It is available in a TO-253-4 package and is suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and is not RoHS compliant. It is packaged in a rail/Tube format and contains lead. The reset timeout is 140ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC6315-30D3U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC6315-30D3U technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC6315-30D3U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.