The MIC6315-30D3UY is a 1-channel linear regulator with a supply voltage range of 1V to 5.5V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a lead-free SOT-143 package with 4 pins. It is designed for use in a variety of applications requiring a stable voltage supply.
Microchip MIC6315-30D3UY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC6315-30D3UY to view detailed technical specifications.
No datasheet is available for this part.