The MIC6315-30D3UY-TR is an industrial-grade supervisory circuit with a single channel, operating within a supply voltage range of 1.1V to 5.5V. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a lead-free SOT-143 package with 4 pins, measuring 1.3mm in width and 2.86mm in length. It is designed for use in industrial applications, adhering to a temperature grade of industrial.
Microchip MIC6315-30D3UY-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC6315-30D3UY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.