The MIC6315-41D4UY-TR is an industrial-grade power management IC with a single channel, operating over a supply voltage range of 1.1V to 5.5V. It is packaged in a SOT-143, 4 PIN package, measuring 1.3mm in width and 2.92mm in length. The IC is designed to operate within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The MIC6315-41D4UY-TR is a single-function device, with a dual terminal position and a JEDEC package code of R-PDSO-G4.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC6315-41D4UY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC6315-41D4UY-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC6315-41D4UY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.