The MIC6315-46D2UY is an industrial-grade power management IC from Microchip, featuring a single channel and operating within a supply voltage range of 1.1 to 5.5 volts. This device is packaged in a lead-free SOT-143 package, measuring 1.3mm in width and 2.86mm in length. It is designed to operate within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The MIC6315-46D2UY is a general-purpose power management IC, compliant with various industry standards.
Checking distributor stock and pricing after the page loads.
Microchip MIC6315-46D2UY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.