The MIC6315-46D3UY-TR is a single channel IC with a temperature grade of industrial, operating between -40°C and 85°C. It has a nominal supply voltage of 3.6V and a maximum supply voltage of 5.5V. The IC is packaged in a lead-free, 4-pin SOT-143 package with dimensions of 1.3mm width and 2.86mm length.
Microchip MIC6315-46D3UY-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC6315-46D3UY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.