
The 1.2V 1A linear voltage regulator is a single-channel device with a dropout voltage of 300mV. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The regulator is available in a surface-mount package type, specifically a 3 X 3 MM, lead-free MLF-10 package, and is supplied in tape and reel packaging with 5000 units per reel. It can handle a maximum output current of 2A and a maximum input voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC68200-1.2YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC68200-1.2YML-TR technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 1.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC68200-1.2YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
