The MIC68200-1.8YMLTR is a 10-pin dual output LDO regulator from Microchip. It has a nominal output voltage of 1.8V and a maximum output current of 2A. The device operates over a temperature range of -40 to 125°C. The input voltage range is from 1.65 to 5.5V. The dropout voltage is a maximum of 0.6V. The JEDEC package code is S-PDSO-N10, a 3x3mm VSON package.
Checking distributor stock and pricing after the page loads.
Microchip MIC68200-1.8YMLTR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.65 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.