The MIC68200-3.3YML is a 3.3V linear voltage regulator from Microchip, featuring a maximum output current of 2A and an operating temperature range of -40°C to 125°C. It is available in a 3 x 3 mm, lead-free MLF-10 package. The device has a dropout voltage of up to 0.6V and can handle input voltages from 1.65V to 5.5V. The MIC68200-3.3YML is suitable for use in a variety of applications requiring a stable 3.3V output.
Checking distributor stock and pricing after the page loads.
Microchip MIC68200-3.3YML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.65 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.