Adjustable positive LDO regulator, featuring dual outputs with a maximum output current of 2A per regulator. Offers a wide input voltage range from 1.65V to 5.5V, with an adjustable output voltage from 0.5V to 5.5V. Achieves a low dropout voltage of 300mV and maintains 2% accuracy. Designed for surface mount applications with a compact 5mm x 4mm x 0.85mm package, operating across a temperature range of -40°C to 125°C.
Microchip MIC68220YML-TR technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 300mV |
| Height | 0.85mm |
| Length | 5mm |
| Min Current Limit | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 500mV |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC68220YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
