The MIC68400-1.8YML is a quad linear voltage regulator from Microchip, featuring 16 terminals in a 4mm x 4mm MLF-16 package. It operates from 1.65V to 5.5V input voltage and provides a 1.764V to 1.836V output voltage with a maximum current of 4A. The device is rated for operation from -40°C to 125°C junction temperature and has a dropout voltage of up to 0.8V. This LDO is suitable for use in a variety of applications requiring stable voltage regulation.
Checking distributor stock and pricing after the page loads.
Microchip MIC68400-1.8YML technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.65 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 4 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.