
Adjustable positive LDO regulator, 1.65V to 5.5V input voltage range, delivering up to 4A output current. Features a 360mV dropout voltage at 3A output. Operates from -40°C to 125°C in a VQFN package. Surface mountable and supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC68400YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC68400YML-TR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 360mV |
| Min Current Limit | 4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC68400YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
