The MIC68401YML-TR is a quad linear voltage regulator with adjustable output voltage. It features a maximum output current of 4A and operates within a temperature range of -40°C to 125°C. The device is packaged in a QFN-16 package and is suitable for use in a variety of applications. The MIC68401YML-TR is manufactured by Microchip and is compliant with standard industry specifications.
Checking distributor stock and pricing after the page loads.
Microchip MIC68401YML-TR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 4.7 |
| Output Current1-Max | 4 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.36 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.