
1.8V positive linear voltage regulator, offering a 0.5V dropout voltage and 1A output current. This surface mount device features a DFN package, 1.65V minimum input voltage, and a 1.2A minimum current limit. Operating across a -40°C to 125°C temperature range, it is RoHS compliant and supplied on tape and reel.
Microchip MIC69101-1.8YML-TR technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 215mV |
| Min Current Limit | 1.2A |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC69101-1.8YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
