Microchip MIC69151-1.8YME-TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Min Current Limit | 1.7A |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC69151-1.8YME-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
