Microchip MIC69153YME-TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC69153YME-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
