The MIC69153YML is a dual output low dropout (LDO) voltage regulator with a maximum output voltage of 5.5V and a maximum output current of 1.5A. It has a minimum output voltage of 0.5V and is packaged in a 3mm x 3mm lead-free MLF-10 package. The device operates over a temperature range of -40°C to 125°C. It is a single function device with 10 terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
Microchip MIC69153YML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.