
Adjustable positive LDO regulator, 3A output current, featuring a 0.5V to 5.5V output voltage range and a low 275mV dropout voltage. This surface mount component offers a maximum input voltage of 5.5V and operates across a wide temperature range from -40°C to 125°C. With 2% accuracy and a quiescent current of 5mA, it provides a single positive output. The device is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC69302WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC69302WR technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 275mV |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 500mV |
| Max Supply Current | 75mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC69302WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
