
The MIC69302WR-TR is a single-channel linear voltage regulator with adjustable output voltage. It operates from a minimum input voltage of 1.65V and a maximum input voltage of 5.5V, with a maximum output current of 3A and a maximum output voltage of 5V. The device is RoHS compliant and features a quiescent current of 5mA. It is packaged in a surface mount SPAK-5 package and is available in a tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC69302WR-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC69302WR-TR technical specifications.
| Dropout Voltage | 275mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.3A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 500mV |
| Max Supply Current | 75mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC69302WR-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
