Adjustable positive LDO regulator, an 8-terminal dual-position integrated circuit designed for power management. Features a single output with an adjustable voltage range from 0.5V to 5V and a maximum output current of 3A. Offers a nominal dropout voltage of 0.275V, with a maximum of 0.5V. Operates within a temperature range of -40°C to 125°C. Packaged in an S-PDSO-N12 JEDEC code, measuring 4mm in width and 4mm in length.
Checking distributor stock and pricing after the page loads.
Microchip MIC69303YML-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.275 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.